392-022-541-207

Heilind Number:EDA392-022-541-207
Manufacturer:EDAC
Manufacturer Number:392-022-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-541-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a high amperage capacity of 3 A, perfect for demanding applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. With 22 positions available, this connector offers ample connectivity options for your project. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your PCB assembly with this essential connector for seamless data transmission.