392-022-542-102

Heilind Number:EDA392-022-542-102
Manufacturer:EDAC
Manufacturer Number:392-022-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-542-102

Detailed Description

Upgrade your electronic connections with this sleek Black Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 22 positions, ensuring seamless compatibility with your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Its straight mount orientation offers easy installation, making it a must-have in your toolkit for seamless board-to-board connections. Explore the endless possibilities with this essential component in your electronic projects.