392-022-542-103

Heilind Number:EDA392-022-542-103
Manufacturer:EDAC
Manufacturer Number:392-022-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-542-103

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector ensures secure and efficient data transfer. Its black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With 22 positions in a single row and a pitch of .1 inches, it provides ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation offers easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environmental conditions. Trust in our top-of-the-line connector to meet all your PCB connectivity needs.