392-022-542-104

Heilind Number:EDA392-022-542-104
Manufacturer:EDAC
Manufacturer Number:392-022-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-542-104

Detailed Description

Enhance your PCB connection with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features 22 positions in a single row, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. The sleek black design adds a professional touch to your project, while the straight mount orientation simplifies installation. Upgrade your connectivity with this essential component.