392-022-542-201

Heilind Number:EDA392-022-542-201
Manufacturer:EDAC
Manufacturer Number:392-022-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-542-201

Detailed Description

Enhance connectivity with our Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a dual-row configuration and 22 positions, it offers ample connectivity options for your circuits. The copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for use in a wide range of applications. Upgrade your connectivity solutions with this essential component.