392-022-542-202

Heilind Number:EDA392-022-542-202
Manufacturer:EDAC
Manufacturer Number:392-022-542-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-542-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The two rows of 22 positions each, with a .1-inch pitch and .2-inch row spacing, provide ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various electronic setups. Upgrade your PCB connections with this essential component.