392-022-544-101

Heilind Number:EDA392-022-544-101
Manufacturer:EDAC
Manufacturer Number:392-022-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-544-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Engineered for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a single row of 22 positions and a pitch of .1 inches, it offers efficient signal transfer in compact spaces. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its 3A amperage and superior build quality for uninterrupted performance in your projects.