392-022-544-104

Heilind Number:EDA392-022-544-104
Manufacturer:EDAC
Manufacturer Number:392-022-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-544-104

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimum performance, it features a single row layout with 22 copper alloy contact positions and a pitch of .1 inch, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability even in harsh environments with an operating temperature range of -40 to 105 °C. Its straight mount orientation and .2 inch row spacing make it easy to integrate into your setup. Upgrade your connectivity solutions with this high-quality connector, perfect for various applications in the electronics industry.