392-022-544-212

Heilind Number:EDA392-022-544-212
Manufacturer:EDAC
Manufacturer Number:392-022-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-544-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a current rating of 3 A, it offers efficient power transfer for your electronic devices. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connection to your circuit board. Boasting 22 positions, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to use. Upgrade your connectivity solutions with this essential component.