392-022-555-202

Heilind Number:EDA392-022-555-202
Manufacturer:EDAC
Manufacturer Number:392-022-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-555-202

Detailed Description

Enhance connectivity on your PCB with this black Card Edge Connector. Built for durability and performance, it features a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring reliable power distribution. With two rows and a pitch of .1 inch, it offers seamless integration for 22 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.