392-022-555-207

Heilind Number:EDA392-022-555-207
Manufacturer:EDAC
Manufacturer Number:392-022-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-555-207

Detailed Description

Enhance your circuit board connections with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts, each positioned precisely at .1 inch pitch and .2 inch row spacing, this connector offers seamless integration for your PCB assemblies. Its 22-position layout ensures ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your setup with this essential component, meticulously crafted for efficiency and longevity.