392-022-555-212

Heilind Number:EDA392-022-555-212
Manufacturer:EDAC
Manufacturer Number:392-022-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 22 positions, it offers ample space for seamless integration. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating efficiently at temperatures ranging from -40 to 105 °C, it's perfect for various industrial environments. Its .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. The straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Trust in this quality connector for consistent and dependable performance.