392-022-556-201

Heilind Number:EDA392-022-556-201
Manufacturer:EDAC
Manufacturer Number:392-022-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-556-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for streamlined integration onto PCBs, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and 22 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether you're a DIY enthusiast or a professional, this component is essential for your electronic projects. Elevate your connectivity game with this Card Edge Connector.