392-022-556-207

Heilind Number:EDA392-022-556-207
Manufacturer:EDAC
Manufacturer Number:392-022-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 22 positions, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable in diverse environments. Its .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards. Perfect for board-to-board connections, it facilitates seamless data transfer and power distribution. Upgrade your electronic systems with this essential component.