392-022-558-101

Heilind Number:EDA392-022-558-101
Manufacturer:EDAC
Manufacturer Number:392-022-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-558-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 positions, it offers ample space for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide array of applications in various industries. Upgrade your connectivity solutions with this essential component.