392-022-558-108

Heilind Number:EDA392-022-558-108
Manufacturer:EDAC
Manufacturer Number:392-022-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-558-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row layout with 22 positions, ensuring seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure attachment. Its right-angle mount orientation further facilitates easy installation onto PCBs. Trust in this connector to deliver consistent power supply at a maximum amperage of 3 A, making it an essential component for your electronic assembly projects.