392-022-558-201

Heilind Number:EDA392-022-558-201
Manufacturer:EDAC
Manufacturer Number:392-022-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-558-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 22 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise alignment. Its right-angle mount orientation further facilitates installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for efficient and dependable connectivity.