392-022-558-207

Heilind Number:EDA392-022-558-207
Manufacturer:EDAC
Manufacturer Number:392-022-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-558-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its two rows of 22 positions, spaced at a pitch of .1 inches with .2 inches row spacing, offer versatility in PCB connections. The right-angle mount orientation further enhances its adaptability. Trust in this connector for seamless board-to-board connectivity in your projects.