392-022-558-212

Heilind Number:EDA392-022-558-212
Manufacturer:EDAC
Manufacturer Number:392-022-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-558-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and 22 positions, it offers ample space for efficient data transmission. Crafted from robust Copper Alloy, the contacts ensure reliable signal transfer. Featuring a .1-inch pitch and .2-inch row spacing, it guarantees precise alignment on your PCB. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.