392-022-559-108

Heilind Number:EDA392-022-559-108
Manufacturer:EDAC
Manufacturer Number:392-022-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-559-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring long-term performance. With a sleek black finish and a right angle mount orientation, it not only offers functionality but also adds a touch of sophistication to your setup. Boasting a 3A amperage and a wide operating temperature range of -40 to 105°C, it is suitable for various applications. The connector's 22 positions, single row configuration, and .1-inch pitch provide efficient and space-saving connectivity. Trust in its precision engineering for seamless board-to-board connections in your projects.