392-022-559-207

Heilind Number:EDA392-022-559-207
Manufacturer:EDAC
Manufacturer Number:392-022-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-559-207

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in black. Designed for optimal performance, it boasts a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable signal transmission across 22 positions. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the right-angle mount orientation allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your board-to-board connections. Elevate your electronics game with this essential component.