392-022-559-212

Heilind Number:EDA392-022-559-212
Manufacturer:EDAC
Manufacturer Number:392-022-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for your electronic assembly needs. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a 3 A amperage rating, it ensures reliable power transmission in your circuitry. Featuring two rows of 22 positions each, it offers ample room for seamless board-to-board connections. The copper alloy contacts, along with a pitch of .1 inches and row spacing of .2 inches, guarantee secure and precise signal transfer. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures durability in various environmental conditions. Trust in this high-quality connector for seamless integration into your electronic devices.