392-022-560-201

Heilind Number:EDA392-022-560-201
Manufacturer:EDAC
Manufacturer Number:392-022-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With two rows of copper alloy contacts, it offers a total of 22 positions with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. The straight mount orientation guarantees ease of installation, making it a must-have in your connector arsenal. Trust in our high-quality product to streamline your PCB assembly process effectively.