392-022-560-207

Heilind Number:EDA392-022-560-207
Manufacturer:EDAC
Manufacturer Number:392-022-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-560-207

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A, it offers efficient power transfer for optimal device operation. The two rows of copper alloy contacts, spaced at .1 and .2 inches, provide seamless integration with your PCB setup, offering a total of 22 positions for versatile connectivity options. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Whether for industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity solutions with this essential component.