392-022-560-212

Heilind Number:EDA392-022-560-212
Manufacturer:EDAC
Manufacturer Number:392-022-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-022-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-022-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring secure and stable connections. With a double-row configuration and 22 positions, it offers ample space for your circuitry needs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity with this high-quality Card Edge Connector.