392-023-521-101

Heilind Number:EDA392-023-521-101
Manufacturer:EDAC
Manufacturer Number:392-023-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-521-101

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The copper alloy contacts, arranged in a single row with a .1-inch pitch and .2-inch spacing, offer reliable power delivery at up to 3 A. With 23 positions available, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments, guaranteeing optimal performance in all applications. Upgrade your connectivity solutions with this essential component.