392-023-521-102

Heilind Number:EDA392-023-521-102
Manufacturer:EDAC
Manufacturer Number:392-023-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-521-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use in various environments. With a single row configuration and 23 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .1 inches deliver efficient signal transmission. Featuring a straight mount orientation, it easily integrates into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your projects.