392-023-521-103

Heilind Number:EDA392-023-521-103
Manufacturer:EDAC
Manufacturer Number:392-023-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-521-103

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a single-row layout, featuring 23 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at a steady 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed for efficient data transfer. Its straight mount orientation offers easy installation, while an operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for applications in telecommunications, automotive, and industrial sectors, this Card Edge Connector is a must-have for your connectivity needs.