392-023-521-104

Heilind Number:EDA392-023-521-104
Manufacturer:EDAC
Manufacturer Number:392-023-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-521-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and 23 positions, this connector offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees excellent conductivity. Its precise pitch of .1 inch and row spacing of .2 inch allow for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Whether for industrial or consumer electronics, this connector is a reliable choice for board-to-board connections.