392-023-523-101

Heilind Number:EDA392-023-523-101
Manufacturer:EDAC
Manufacturer Number:392-023-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-523-101

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Engineered for high performance, this connector features a single row design with 23 positions, perfect for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of industrial applications. Explore the future of secure board-to-board connections with this essential component.