392-023-540-101

Heilind Number:EDA392-023-540-101
Manufacturer:EDAC
Manufacturer Number:392-023-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-540-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is engineered to deliver optimal performance in a range of environments. With a 3A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission while meeting stringent safety standards. Featuring a single row layout with 23 copper alloy contacts, it offers efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. Whether you require straight or right-angle mounting, this connector accommodates your specific needs with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.