392-023-541-101

Heilind Number:EDA392-023-541-101
Manufacturer:EDAC
Manufacturer Number:392-023-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-541-101

Detailed Description

Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 23 positions for efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures reliable performance in diverse environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connections. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and row spacing of .2 inch make it easy to install and use. Upgrade your board-to-board connections with this essential component.