392-023-541-102

Heilind Number:EDA392-023-541-102
Manufacturer:EDAC
Manufacturer Number:392-023-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-541-102

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Engineered for durability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing both insulation and protection. With a single row design and 23 contact positions, it ensures secure and efficient connectivity. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency to enhance your electronic projects.