392-023-542-101

Heilind Number:EDA392-023-542-101
Manufacturer:EDAC
Manufacturer Number:392-023-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-542-101

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration on PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and 23 positions, this connector offers efficient board-to-board connectivity. Its straight mount orientation and single row design make installation a breeze. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent functionality in diverse applications. Elevate your electronic projects with this essential component.