392-023-558-101

Heilind Number:EDA392-023-558-101
Manufacturer:EDAC
Manufacturer Number:392-023-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-558-101

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer at an amperage of 3 A. With a single row layout and a pitch of .1 in, it's perfect for streamlined PCB integration. Boasting 23 positions and a right angle mount orientation, it offers versatile connectivity options for your electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications. Explore seamless connectivity solutions with this essential component.