392-023-559-101

Heilind Number:EDA392-023-559-101
Manufacturer:EDAC
Manufacturer Number:392-023-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-023-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-023-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row layout and 23 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide array of environments. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.