392-024-520-101

Heilind Number:EDA392-024-520-101
Manufacturer:EDAC
Manufacturer Number:392-024-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance in a sleek black design. Engineered for precision, this connector features 24 positions in a single row, perfect for streamlined installations. With a pitch of .1 inches and row spacing of .2 inches, it ensures seamless signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The contacts, made of high-quality Copper Alloy, provide efficient power transfer, while the straight mount orientation simplifies assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our range of connectors today and elevate your PCB designs with ease.