392-024-520-103

Heilind Number:EDA392-024-520-103
Manufacturer:EDAC
Manufacturer Number:392-024-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-520-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 24 positions in a single row, with a pitch of .1 inches for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all operating conditions, from -40 to 105 °C. The contact material made of Copper Alloy guarantees efficient conductivity, while the sleek black housing adds a touch of sophistication to your setup. With an amperage of 3 A and a straight mount orientation, it's perfect for a wide range of applications. Upgrade your connectivity game with this essential component.