392-024-520-204

Heilind Number:EDA392-024-520-204
Manufacturer:EDAC
Manufacturer Number:392-024-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-520-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transfer, while its black color adds a sleek touch to your assembly. Boasting a 3A amperage capacity and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. With 24 positions across 2 rows and a pitch of .1 inches, it offers ample connectivity options. The straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this high-quality connector for seamless board-to-board connections in your projects.