392-024-520-207

Heilind Number:EDA392-024-520-207
Manufacturer:EDAC
Manufacturer Number:392-024-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-520-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features two rows with 24 positions for optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees efficient power delivery with a current rating of 3A. Its straight mount orientation and compact .2-inch row spacing make it easy to install and saves valuable board space. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Upgrade your connectivity solutions with this essential component.