392-024-520-208

Heilind Number:EDA392-024-520-208
Manufacturer:EDAC
Manufacturer Number:392-024-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-520-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of 24 copper alloy contacts, it facilitates efficient data transmission with a current rating of 3 A. The precise .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, guarantee easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional electronics assembly project.