392-024-520-212

Heilind Number:EDA392-024-520-212
Manufacturer:EDAC
Manufacturer Number:392-024-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in even the most demanding environments. With a double-row layout boasting 24 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The contacts, made of high-quality Copper Alloy, guarantee optimal signal transmission. Its straight mount orientation and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with this essential component.