392-024-521-101

Heilind Number:EDA392-024-521-101
Manufacturer:EDAC
Manufacturer Number:392-024-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-521-101

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB assembly, this connector boasts a sleek black finish and a single row configuration, housing 24 positions for optimal signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contacts ensure reliable conductivity, with a low amperage rating of 3 A. Featuring a 0.1-inch pitch and 0.2-inch row spacing, precise alignment is effortlessly achieved. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Explore our range of connectors for more options tailored to your needs.