392-024-521-102

Heilind Number:EDA392-024-521-102
Manufacturer:EDAC
Manufacturer Number:392-024-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-521-102

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and reliable solution for seamless PCB integration. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting functionality, even in challenging environments. With a single row layout and 24 positions, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient power delivery, with a low 3A amperage ensuring safe operation. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures compatibility in various setups. Upgrade your connectivity game with this essential component.