392-024-521-103

Heilind Number:EDA392-024-521-103
Manufacturer:EDAC
Manufacturer Number:392-024-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-521-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it allows for efficient signal transmission. The Copper Alloy contacts, combined with a pitch of .1 inches, deliver optimal conductivity. Offering a straight mount orientation, it is easy to install in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your device's connectivity with this essential component.