392-024-521-112

Heilind Number:EDA392-024-521-112
Manufacturer:EDAC
Manufacturer Number:392-024-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-521-112

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector. Designed for top performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 24 positions, it offers ample connectivity in a compact space. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation accommodates various setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your connectivity game with this essential component.