392-024-521-201

Heilind Number:EDA392-024-521-201
Manufacturer:EDAC
Manufacturer Number:392-024-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contact material, each with 24 positions and a pitch of .1 inches, you can easily achieve secure and efficient connections. The straight mount orientation and compact design make it ideal for space-saving applications. Operating within a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality. Elevate your PCB assembly with this essential component, a must-have in any professional or DIY electronics project.