392-024-521-202

Heilind Number:EDA392-024-521-202
Manufacturer:EDAC
Manufacturer Number:392-024-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-521-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With two rows of copper alloy contacts, each carefully spaced at .1 inches with a .2-inch row spacing, it offers seamless integration for a total of 24 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.