392-024-521-207

Heilind Number:EDA392-024-521-207
Manufacturer:EDAC
Manufacturer Number:392-024-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row layout and a total of 24 positions, it offers ample space for your connections. The contact material, Copper Alloy, guarantees a reliable and efficient transfer of data. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Its .1-inch pitch and .2-inch row spacing provide precision in your setups. Whether for personal projects or professional applications, this connector is a must-have for seamless board-to-board connections.