392-024-521-208

Heilind Number:EDA392-024-521-208
Manufacturer:EDAC
Manufacturer Number:392-024-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-024-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-024-521-208

Detailed Description

Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed for seamless integration, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows and a total of 24 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating at an amperage of 3A, this connector can handle the demands of modern electronics. Its .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or consumer applications, its straight mount orientation provides easy and convenient installation. With an operating temperature range of -40 to 105°C, this connector is suitable for use in extreme conditions. Upgrade your system's connectivity with this essential component.